TDK's B43510B9128M080 is a 40mm diameter aluminum electrolytic capacitor with a capacitance of 1.2mF and a DC rated voltage of 400V. It operates within a temperature range of -40°C to 85°C and has a dissipation factor of 0.15%. The capacitor is RoHS compliant and available in bulk packaging.
TDK B43510B9128M080 technical specifications.
| Capacitance | 1.2mF |
| Diameter | 40mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 55mR |
| Lead Pitch | 10mm |
| Length | 70mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 5.54A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.