This 40mm diameter aluminium electrolytic capacitor has a capacitance of 1.5mF and a DC rated voltage of 400V. It operates within a temperature range of -40°C to 85°C and is designed for through hole mounting. The capacitor features a lead pitch of 10mm and a termination type of snap in. It is compliant with RoHS regulations and has a dissipation factor of 0.15%.
TDK B43510B9158M000 technical specifications.
| Capacitance | 1.5mF |
| Contact Plating | Tin, Matte |
| Diameter | 40mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 80mm |
| Lead Pitch | 10mm |
| Length | 80mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 6.53A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.