This 40mm radial aluminum electrolytic capacitor has a capacitance of 1.5mF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a maximum operating voltage of 400V. The capacitor is available in bulk packaging with a package quantity of 66 units. It has a high ripple current rating of 6.53A and a low ESR of 45mR.
TDK B43510B9158M87 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 80mm |
| Height - Seated (Max) | 3.236inch |
| Impedance | 55mR |
| Lead Pitch | 0.984inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 6.53A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.