This is a 1.8 millifarad aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 400 volts. It has a radial package and is mounted through a hole. The capacitor operates between -40°C and 85°C and has a life of 5000 hours. It has an equivalent series resistance of 80 milliohms and can handle a ripple current of 7.2 amps.
TDK B43510B9188M80 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 80mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Packaging | Bulk |
| Ripple Current | 7.2A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.