Cap Aluminum Lytic 2200uF 400V 20% (45 X 80mm) Snap-In 0.04 Ohm 7910mA 5000h 85°C Cardboard
TDK B43510B9228M007 technical specifications.
| Capacitance | 2200uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.04Ohm |
| Ripple Current | 7910mA |
| Leakage Current | 4351.7@5MinuA |
| Lifetime | 5000h |
| Size | 45 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.05@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.