Cap Aluminum Lytic 2700uF 400V 20% (50 X 80mm) Snap-In 0.05 Ohm 8140mA 5000h 85°C Cardboard
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Height | 80mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |