This 680uF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is packaged in a radial lead configuration for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The impedance is 110mR and the ESR is 95mR. The capacitor is available in bulk packaging with 66 pieces per package.
Sign in to ask questions about the TDK B43510B9687M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510B9687M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 95mR |
| Height - Seated (Max) | 2.441inch |
| Impedance | 110mR |
| Lead Pitch | 0.984inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 3.68A |
| Series | B43510 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510B9687M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.