
This 40mm through-hole aluminum electrolytic capacitor has a capacitance of 680uF with a tolerance of 20%. It operates at a maximum voltage of 400V and a maximum operating temperature of 85°C. The capacitor is RoHS compliant and has a dissipation factor of 0.15%. It is available in a bulk packaging quantity of 33 units.
TDK B43510B9687M007 technical specifications.
| Capacitance | 680uF |
| Diameter | 40mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 95mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 3.68A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.