The TDK B43510B9687M7 is an aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 400V. It has an ESR of 95mR and an impedance of 110mR. The capacitor is available in a radial package with a lead pitch of 0.984inch and a height of 2.441inch when seated. It operates over a temperature range of -40°C to 85°C and is suitable for use in applications where a high ripple current is present.
TDK B43510B9687M7 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 95mR |
| Height - Seated (Max) | 2.441inch |
| Impedance | 110mR |
| Lead Pitch | 0.984inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 3.68A |
| Series | B43510 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.