This radial aluminum electrolytic capacitor has a capacitance of 680uF with a tolerance of 20% and a voltage rating of 400V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a radial package with a diameter of 40mm and a height of 50mm. It is designed for through-hole mounting and has a maximum seated height of 2.449 inches. The capacitor has a series resistance of 95mR and an impedance of 110mR, with a ripple current of 3.68A and a life expectancy of 5000 hours.
Sign in to ask questions about the TDK B43510B9687M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510B9687M80 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 95mR |
| Height | 50mm |
| Height - Seated (Max) | 2.449inch |
| Impedance | 110mR |
| Lead Pitch | 0.984inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 3.68A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510B9687M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.