820µF Aluminum Capacitor Polar 400V Through Hole Radial, Can - Snap-In - 4 Lead ±20% -40°C ~ 85°C 80 mOhm @ 100Hz
Sign in to ask questions about the TDK B43510B9827M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510B9827M7 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Height - Seated (Max) | 2.441inch |
| Impedance | 100mR |
| Lead Pitch | 0.984inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 4.04A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510B9827M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.