TDK's B43510B9827M80 is an 820uF aluminum electrolytic capacitor with a 400V voltage rating. It features a radial package with a 40mm diameter and 50mm height, suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. It is rated for 5000 hours of life and has a ripple current of 4.04A.
Sign in to ask questions about the TDK B43510B9827M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510B9827M80 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 50mm |
| Height - Seated (Max) | 2.449inch |
| Impedance | 100mR |
| Lead Pitch | 0.984inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 4.04A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510B9827M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.