This is a 2200uF aluminum electrolytic capacitor with a rated voltage of 385VDC and a tolerance of 20%. It has a low ESR of 0.06 and a high ripple current of 7110. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates over a temperature range of -40°C to 85°C.
TDK B43510C3228M000 technical specifications.
| Capacitance | 2200uF |
| Voltage | 385VDC |
| Tolerance | 20% |
| DC Rated Voltage | 385VDC |
| ESR | 0.06Ohm |
| Ripple Current | 7110mA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.09@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.