This 1mF aluminum electrolytic capacitor is rated for 450V DC and has a dissipation factor of 0.2%. It features a through hole package with a 10mm lead pitch and a length of 60mm. The capacitor is RoHS compliant and has a tolerance of 20%. It can operate over a temperature range of -40°C to 85°C and has a life expectancy of 5000 hours.
TDK B43510C5108M000 technical specifications.
| Capacitance | 1mF |
| Contact Plating | Tin, Matte |
| Diameter | 45mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 110mR |
| Lead Pitch | 10mm |
| Length | 60mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 28 |
| Packaging | Bulk |
| Ripple Current | 4.78A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.