This TDK B43510C6108M000 is a 1000uF aluminum electrolytic capacitor with a rated voltage of 500VDC and a tolerance of 20%. It features a low ESR of 0.12 and a high ripple current of 3660. The capacitor is designed for through-hole mounting with a snap-in termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -25°C to 85°C and has a maximum impedance of 0.16 at 20°C and 10kHz.
TDK B43510C6108M000 technical specifications.
| Capacitance | 1000uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.12Ohm |
| Ripple Current | 3660mA |
| Lifetime | 5000h |
| Size | 40 X 90mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.16@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.