Cap Aluminum Lytic 1000uF 500V 20% (40 X 90mm) Snap-In 0.12 Ohm 3660mA 5000h 85°C Bulk
TDK B43510C6108M007 technical specifications.
| Capacitance | 1000uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.12Ohm |
| Ripple Current | 3660mA |
| Leakage Current | 2930.85@5MinuA |
| Lifetime | 5000h |
| Size | 40 X 90mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.16@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.