This is an aluminum cylindrical can electrolytic capacitor with a capacitance of 820uF and a voltage rating of 500VDC. It has a tolerance of 20% and a DC rated voltage of 500V. The capacitor has an equivalent series resistance (ESR) of 0.14 and a ripple current of 2830. It has a leakage current of 2551.24uA at 5 minutes and a lifetime of 5000 hours. The capacitor measures 45mm x 60mm in size and is designed for through hole mounting with a snap-in termination style. It operates within a temperature range of -25°C to 85°C.
TDK B43510C6827M000 technical specifications.
| Capacitance | 820uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.14Ohm |
| Ripple Current | 2830mA |
| Leakage Current | 2551.24@5MinuA |
| Lifetime | 5000h |
| Size | 45 X 60mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.2@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.