This 1mF aluminum electrolytic capacitor is rated for 400V DC and features a 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is RoHS compliant. It measures 45mm in diameter and 50mm in length, with a snap-in termination. The capacitor is expected to last for 5000 hours of operation.
Sign in to ask questions about the TDK B43510C9108M080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510C9108M080 technical specifications.
| Capacitance | 1mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510C9108M080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.