This 1mF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 400V DC and has a tolerance of 20%. The capacitor has a diameter of 45mm and a length of 50mm, and is packaged in bulk with 28 units per package. It is RoHS compliant and has a life of 5000 hours.
Sign in to ask questions about the TDK B43510C9108M087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510C9108M087 technical specifications.
| Capacitance | 1mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510C9108M087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.