TDK's B43510C9158M87 is a 1.5mF aluminum electrolytic capacitor with a 400V voltage rating and 20% tolerance. It features an equivalent series resistance of 90mR and is available in a radial package with a snap-in termination. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It can withstand a minimum operating temperature of -40°C and has a life expectancy of 5000 hours.
Sign in to ask questions about the TDK B43510C9158M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510C9158M87 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 70mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Packaging | Bulk |
| Ripple Current | 6.2A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510C9158M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.