The TDK B43510D9158M007 is a 1500uF aluminum electrolytic capacitor rated for 400VDC with a 20% tolerance. It features a low ESR of 0.045 and a maximum impedance of 0.06 ohms at 20°C and 10kHz. This capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -40°C to 85°C and has a lifetime of 5000 hours.
TDK B43510D9158M007 technical specifications.
| Capacitance | 1500uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.045Ohm |
| Ripple Current | 5860mA |
| Lifetime | 5000h |
| Size | 45 X 60mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.06@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.