
This TDK B43511-A5397-M000 aluminum electrolytic capacitor has a capacitance of 390uF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a maximum operating voltage of 450V. The capacitor measures 35mm in diameter and 50mm in length, with a lead pitch of 10mm. It is available in bulk packaging with 60 units per package.
TDK B43511-A5397-M000 technical specifications.
| Capacitance | 390uF |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 390mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.6A |
| Series | B43511 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511-A5397-M000 to view detailed technical specifications.
No datasheet is available for this part.