TDK's B43511A0158M007 is a 40mm through hole aluminum electrolytic capacitor with a capacitance of 1.5mF and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a DC rated voltage of 420V. The capacitor is RoHS compliant and available in bulk packaging with a package quantity of 33.
TDK B43511A0158M007 technical specifications.
| Capacitance | 1.5mF |
| Diameter | 40mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 110mR |
| Lead Pitch | 10mm |
| Length | 100mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 7.2A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.