
TDK's B43511A0188M007 is an aluminum electrolytic capacitor with a capacitance of 1.8mF and a DC rated voltage of 420V. It has a dissipation factor of 0.2% and an equivalent series resistance of 90mR. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is RoHS compliant and has a tolerance of 20%.
TDK B43511A0188M007 technical specifications.
| Capacitance | 1.8mF |
| Contact Plating | Tin, Matte |
| Diameter | 45mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 90mR |
| Lead Pitch | 10mm |
| Length | 100mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 28 |
| Packaging | Bulk |
| Ripple Current | 7.8A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.
