
This 470uF aluminum electrolytic capacitor has a DC rated voltage of 420V and is designed for through hole mounting. It operates within a temperature range of -40°C to 85°C and has a dissipation factor of 0.2%. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in bulk packaging with 60 units per package.
TDK B43511A0477M007 technical specifications.
| Capacitance | 470uF |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 320mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.
