TDK's B43511A108M80 is a 1mF aluminum electrolytic capacitor with a 420V voltage rating and 20% tolerance. It features a radial package with a 35mm diameter and 100mm height, and is designed for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 72 units per package.
TDK B43511A108M80 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 100mm |
| Height - Seated (Max) | 3.236inch |
| Impedance | 160mR |
| Lead Pitch | 0.984inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 5.6A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.