This radial aluminum electrolytic capacitor has a capacitance of 1.5 millifarads, an equivalent series resistance of 110 milliohms, and a voltage rating of 420 volts. It is available in a through-hole package with a seated height of 3.622 inches and a lead pitch of 0.984 inches. The capacitor operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. It is packaged in bulk quantities of 66 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43511A158M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511A158M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 110mR |
| Height - Seated (Max) | 3.622inch |
| Impedance | 110mR |
| Lead Pitch | 0.984inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 7.2A |
| Series | B43511 |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511A158M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.