This 40mm radial aluminum electrolytic capacitor has a capacitance of 1.5mF and an equivalent series resistance of 110mR. It operates within a temperature range of -40°C to 85°C and is suitable for through-hole mounting. The capacitor has a voltage rating of 420V and a tolerance of 20%. It is available in bulk packaging with a package quantity of 66.
Sign in to ask questions about the TDK B43511A158M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511A158M80 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 100mm |
| Height - Seated (Max) | 3.63inch |
| Impedance | 110mR |
| Lead Pitch | 0.984inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 7.2A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511A158M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.