The B43511A188M80 is a 1.8mF aluminum electrolytic capacitor with a diameter of 45mm and a height of 100mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is designed for through-hole mounting and has a series resistance of 120mR. It is rated for 12000 hours of life and has a ripple current of 7.8A. The capacitor is available in a package quantity of 56 and has a tolerance of 20%.
Sign in to ask questions about the TDK B43511A188M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511A188M80 technical specifications.
| Capacitance | 1.8mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 100mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Ripple Current | 7.8A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511A188M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.