The TDK B43511A188M87 is a 1.8mF aluminum electrolytic capacitor with an equivalent series resistance of 120mR. It operates within a temperature range of -25°C to 85°C and is designed for through-hole mounting. The capacitor has a diameter of 45mm and a height of 100mm, with a tolerance of 20%. It is available in a package quantity of 56 units.
TDK B43511A188M87 technical specifications.
| Capacitance | 1.8mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 100mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Ripple Current | 7.8A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.