This 35mm diameter aluminum electrolytic capacitor has a capacitance of 1mF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is rated for a DC voltage of 350V. The capacitor has a high life expectancy of 12000 hours and a low ESR of 90mR. It is available in bulk packaging with 36 units per package.
TDK B43511A4108M000 technical specifications.
| Capacitance | 1mF |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Length | 80mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.