This 1mF aluminum electrolytic capacitor has a voltage rating of 350V and an ESR of 90mR. It is available in a radial package with a diameter of 35mm and a height of 80mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is rated for 12000 hours of life and has a ripple current of 5.1A.
Sign in to ask questions about the TDK B43511A4108M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511A4108M80 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 80mm |
| Height - Seated (Max) | 3.236inch |
| Impedance | 110mR |
| Lead Pitch | 0.886inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 5.1A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511A4108M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.