This radial aluminum electrolytic capacitor has a capacitance of 1mF and a voltage rating of 350V with a tolerance of 20%. It features an equivalent series resistance of 90mR and an impedance of 110mR. The capacitor is available in a radial package with a diameter of 35mm and a height of 80mm. It is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the TDK B43511A4108M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511A4108M87 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 80mm |
| Height - Seated (Max) | 3.236inch |
| Impedance | 110mR |
| Lead Pitch | 0.886inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 5.1A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511A4108M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.