
This aluminum electrolytic capacitor has a capacitance of 1.5 millifarads and a DC rated voltage of 350 volts. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is available in a bulk packaging quantity of 33 units. It is RoHS compliant and has a maximum operating temperature of 85°C.
Sign in to ask questions about the TDK B43511A4158M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511A4158M000 technical specifications.
| Capacitance | 1.5mF |
| Diameter | 40mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 60mR |
| Lead Pitch | 10mm |
| Length | 80mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 6.5A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511A4158M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
