This 1.5mF aluminum electrolytic capacitor from TDK has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 350V DC and has a tolerance of 20%. The capacitor is designed for through-hole mounting and has a termination type of snap in. It is compliant with RoHS regulations and is available in a bulk packaging with 33 units per package.
TDK B43511A4158M007 technical specifications.
| Capacitance | 1.5mF |
| Contact Plating | Tin, Matte |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Length | 80mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 6.5A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.