The TDK B43511A4158M80 is a 40mm radial aluminum electrolytic capacitor with a capacitance of 1.5mF and a voltage rating of 350V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has a termination type of snap in. It is rated for 12000 hours of life and has a tolerance of 20%.
Sign in to ask questions about the TDK B43511A4158M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511A4158M80 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 80mm |
| Height - Seated (Max) | 3.236inch |
| Impedance | 70mR |
| Lead Pitch | 0.886inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 6.5A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511A4158M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.