This 40mm radial aluminum electrolytic capacitor has a capacitance of 1.5mF and a voltage rating of 350V with a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 85°C and has a life expectancy of 12000 hours. The capacitor is packaged in bulk and has a series designation of B43511. It is suitable for use in a variety of applications where a high capacitance value is required.
Sign in to ask questions about the TDK B43511A4158M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511A4158M87 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 80mm |
| Height - Seated (Max) | 3.236inch |
| Impedance | 70mR |
| Lead Pitch | 0.886inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 6.5A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511A4158M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.