This TDK B43511A4228M000 is an aluminum electrolytic capacitor with a capacitance of 2.2 millifarads, rated for 350 volts DC and 20% tolerance. It has a dissipation factor of 0.15% and an equivalent series resistance of 50 milliohms. The capacitor measures 45mm in diameter and 100mm in length, with a lead pitch of 10mm. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor has a life expectancy of 12,000 hours and is packaged in bulk quantities.
TDK B43511A4228M000 technical specifications.
| Capacitance | 2.2mF |
| Diameter | 45mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 50mR |
| Lead Pitch | 10mm |
| Length | 100mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| Ripple Current | 8.6A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.