This is an aluminum electrolytic capacitor with a capacitance of 2.2 millifarads, a DC rated voltage of 350 volts, and a tolerance of 20%. It is available in a 28-piece package and has a termination type of snap in. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a life of 12,000 hours.
TDK B43511A4228M080 technical specifications.
| Capacitance | 2.2mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Length | 100mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.