The B43511A4228M7 is a 2.2mF aluminum electrolytic capacitor with a voltage rating of 350V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a lead pitch of 0.886inch and a seated height of 4.016inch. It is designed for through hole mounting and is available in bulk packaging with 56 units per package.
TDK B43511A4228M7 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50mR |
| Height - Seated (Max) | 4.016inch |
| Impedance | 50mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Packaging | Bulk |
| Ripple Current | 8.6A |
| Series | B43511 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.