This aluminum electrolytic capacitor has a capacitance of 2.2 millifarads and a voltage rating of 350 volts. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting. The capacitor has a tolerance of 20% and a series designation of B43511.
TDK B43511A4228M80 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 100mm |
| Height - Seated (Max) | 4.024inch |
| Impedance | 50mR |
| Lead Pitch | 0.886inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Packaging | Bulk |
| Ripple Current | 8.6A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.