The TDK B43511A4567M007 is an aluminum electrolytic capacitor with a capacitance of 560uF and a DC rated voltage of 350V. It has a tolerance of 20% and is designed to operate within a temperature range of -40°C to 85°C. The capacitor is packaged in a bulk quantity of 60 units and features a tin, matte contact plating. It is RoHS compliant and suitable for use in applications where a high level of ripple current is present, with a maximum rating of 3.2A.
TDK B43511A4567M007 technical specifications.
| Capacitance | 560uF |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Length | 50mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.