This TDK B43511A4827M007 is an 820uF aluminum electrolytic capacitor with a DC rated voltage of 350V. It has a dissipation factor of 0.15% and an ESR of 110mR. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C. It is RoHS compliant and has a tolerance of 20%. The capacitor is packaged in bulk with 36 units per package.
TDK B43511A4827M007 technical specifications.
| Capacitance | 820uF |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 110mR |
| Lead Pitch | 10mm |
| Length | 70mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 4.4A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.