This aluminum electrolytic capacitor has a capacitance of 1000uF and a DC rated voltage of 450V. It is polarized and has a maximum operating temperature of 85 degrees Celsius. The capacitor has a length of 100mm and is part of the B43511 series from TDK. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43511A5108M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 100 |
| Polarity | POLARIZED |
| Manufacturer Series | B43511 |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | B43511 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B43511A5108M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.