Cap Aluminum Lytic 1500uF 450V 20% (45 X 100mm) Snap-In 0.14 Ohm 7100mA 12000h 85C Bulk
TDK B43511A5158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 140mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 7.1A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
