TDK's B43511A5158M007 is an aluminum electrolytic capacitor with a capacitance of 1.5mF and a tolerance of 20%. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The capacitor is designed for through-hole mounting and has a termination type of snap in. It is RoHS compliant and has a packaging type of bulk with 28 units per package.
TDK B43511A5158M007 technical specifications.
| Capacitance | 1.5mF |
| Contact Plating | Tin, Matte |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Length | 100mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 28 |
| Packaging | Bulk |
| Ripple Current | 7.1A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.