CAP ALUM 1500UF 450V 20% SNAP
TDK B43511A5158M80 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 100mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Ripple Current | 7.1A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.