TDK's B43511A5397M87 is an aluminum electrolytic capacitor with a capacitance of 390uF and a voltage rating of 450V. It has a radial package with a diameter of 35mm and a height of 50mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 12000 hours of life and has a ripple current of 2.6A.
Sign in to ask questions about the TDK B43511A5397M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511A5397M87 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 390mR |
| Height | 50mm |
| Height - Seated (Max) | 2.055inch |
| Impedance | 390mR |
| Lead Pitch | 0.886inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.6A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511A5397M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.