
This aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 450V. It has a tolerance of 20% and a dissipation factor of 0.2%. The capacitor is available in a through-hole package with a diameter of 35mm and a length of 60mm. It is designed to operate over a temperature range of -40°C to 85°C and has a maximum ripple current of 3.1A. The capacitor is RoHS compliant and is packaged in bulk quantities of 36 units.
Sign in to ask questions about the TDK B43511A5477M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511A5477M007 technical specifications.
| Capacitance | 470uF |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 320mR |
| Lead Pitch | 10mm |
| Length | 60mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511A5477M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
