This radial aluminum electrolytic capacitor has a capacitance of 470uF and a voltage rating of 450V with a tolerance of 20%. It measures 35mm in diameter and 60mm in height, with a seated height of 2.449inch. The capacitor has an equivalent series resistance of 320mR and an impedance of 340mR, with a ripple current of 3.1A. It operates within a temperature range of -40°C to 85°C and is available in bulk packaging with 72 units per package.
Sign in to ask questions about the TDK B43511A5477M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511A5477M80 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 60mm |
| Height - Seated (Max) | 2.449inch |
| Impedance | 340mR |
| Lead Pitch | 0.886inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 3.1A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511A5477M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.